| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-520-807 |
333-084-520-807
| Heilind Number: | EDA333-084-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, this connector delivers reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 in and a row spacing of .2 in, it offers precise alignment for optimal signal conductivity. The connector's 84 positions ensure ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your PCB setup with this essential component for enhanced functionality and durability.

