| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-520-812 |
333-084-520-812
| Heilind Number: | EDA333-084-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch spacing, it ensures reliable data transmission. Boasting an impressive 84 positions, it allows for ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your board-to-board connections with this essential component.

