| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-521-212 |
333-084-521-212
| Heilind Number: | EDA333-084-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features two rows with a total of 84 positions, ensuring comprehensive compatibility. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering reliable performance even in harsh environments. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration on PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this essential component.

