| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-521-802 |
333-084-521-802
| Heilind Number: | EDA333-084-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of applications. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .156 and .2 inches, respectively, you can count on precise and secure connections. Boasting 84 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in harsh environments. Elevate your electronic projects with this essential component.

