| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-521-803 |
333-084-521-803
| Heilind Number: | EDA333-084-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing a reliable solution for seamless PCB connectivity, our Card Edge Connector is designed to meet your electronic assembly needs with precision and efficiency. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Its copper alloy contacts guarantee optimal conductivity, making it ideal for high-performance applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy integration into your PCB layout. Featuring two rows and 84 positions, it provides ample connectivity options for your circuitry. The connector's straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environmental conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.

