| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-521-804 |
333-084-521-804
| Heilind Number: | EDA333-084-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 84 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, our Card Edge Connector is a must-have for achieving seamless PCB connections. Elevate your projects with this essential component, and experience enhanced performance like never before.

