| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-523-212 |
333-084-523-212
| Heilind Number: | EDA333-084-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Boasting two rows of high-quality Copper Alloy contacts, each with 84 positions and a pitch of .156 inches, it facilitates efficient data transmission with minimal signal loss. Its straight mount orientation and .2-inch row spacing offer easy installation and space-saving benefits. Suitable for a wide range of applications, this connector is rated for an amperage of 3A, making it ideal for demanding electronic setups. Elevate your connectivity solutions with this essential component.

