| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-523-802 |
333-084-523-802
| Heilind Number: | EDA333-084-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows of high-quality Copper Alloy contacts, each rated for 3 A, it guarantees secure power and signal transmission. Featuring a pitch of .156 in and a row spacing of .2 in, it offers precise alignment for seamless integration. With 84 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for efficient and dependable connectivity in your PCB projects.

