| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-523-808 |
333-084-523-808
| Heilind Number: | EDA333-084-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With two rows of 84 positions each, this connector offers high-density functionality in a compact form. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation simplifies installation. Upgrade your electronic systems with this green-colored connector, perfect for various applications in industries such as telecommunications, automotive, and aerospace.

