| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-524-212 |
333-084-524-212
| Heilind Number: | EDA333-084-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. Featuring 84 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while the green color coding allows for easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board connection needs. Trust in its 3A amperage rating and straight mount orientation for secure and stable performance in your electronic designs. Elevate your connectivity standards with this essential component.

