| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-524-802 |
333-084-524-802
| Heilind Number: | EDA333-084-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this two-row connector features 84 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in varied environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.

