| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-201 |
333-084-540-201
| Heilind Number: | EDA333-084-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a range of environments. With two rows and a total of 84 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

