| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-203 |
333-084-540-203
| Heilind Number: | EDA333-084-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures precise and efficient signal transmission. Boasting 84 positions, it provides ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.

