| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-208 |
333-084-540-208
| Heilind Number: | EDA333-084-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a current rating of 3 A, it delivers efficient power transmission. The dual-row design with 84 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and easy PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your device's connectivity with this high-quality Card Edge Connector.

