| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-212 |
333-084-540-212
| Heilind Number: | EDA333-084-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows and 84 positions, ensuring optimal performance in your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.

