| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-802 |
333-084-540-802
| Heilind Number: | EDA333-084-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and 84 positions spread across two rows, it offers ample versatility for your circuit board layouts. The vibrant green color adds a touch of visual appeal, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component, a must-have for any PCB enthusiast.

