| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-803 |
333-084-540-803
| Heilind Number: | EDA333-084-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in diverse environments. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic systems. With a high amperage rating of 3A and a total of 84 positions, it facilitates efficient power and data transmission. Designed for straight mounting orientation, it allows for easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the field of electronics.

