| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-804 |
333-084-540-804
| Heilind Number: | EDA333-084-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This dual-row connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a high amperage rating of 3 A, it delivers reliable power transmission. The contact material, crafted from Copper Alloy, guarantees efficient signal conductivity. Boasting a pitch of .156 inches and accommodating 84 positions, this connector enables precise and extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your devices with this essential component, ideal for various applications in the electronics industry.

