| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-540-807 |
333-084-540-807
| Heilind Number: | EDA333-084-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 84 positions for optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Rated for an amperage of 3A, it meets the demands of power-intensive applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential component, perfect for a wide range of industrial and electronic projects.

