| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-541-207 |
333-084-541-207
| Heilind Number: | EDA333-084-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 84 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch guarantee secure and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your PCB connections with this high-quality connector, essential for seamless electronic integration.

