| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-541-212 |
333-084-541-212
| Heilind Number: | EDA333-084-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this two-row connector features a total of 84 positions, ensuring seamless integration on your PCB. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.

