| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-541-807 |
333-084-541-807
| Heilind Number: | EDA333-084-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for secure and reliable attachment. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 84 positions for extensive connectivity options. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Perfect for applications in industries such as telecommunications, automotive, and aerospace, this connector is a versatile solution for your connectivity needs.

