| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-542-201 |
333-084-542-201
| Heilind Number: | EDA333-084-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector features two rows of copper alloy contacts, with a pitch of .156 inches and 84 positions for optimal connectivity. Its straight mount orientation and robust construction make it ideal for various applications, with an operating temperature range of -40 to 105°C. Upgrade your board-to-board connections with this reliable and efficient solution.

