| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-542-208 |
333-084-542-208
| Heilind Number: | EDA333-084-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy and a high amperage of 3 A, it ensures reliable power transmission. Its double-row configuration, with 84 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers versatile connectivity options. Suitable for board-to-board applications, this connector guarantees secure and seamless connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various industrial and commercial settings. Upgrade your PCB connections with this essential component.

