| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-542-808 |
333-084-542-808
| Heilind Number: | EDA333-084-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and efficiency, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a high-amperage capacity of 3A, ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 84 positions cater to a wide range of connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in both extreme cold and hot conditions. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for secure and robust board-level connections.

