| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-542-812 |
333-084-542-812
| Heilind Number: | EDA333-084-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy ensuring optimal conductivity, it accommodates up to 84 positions across two rows, enabling versatile connectivity options. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in electronics and beyond. Trust in its reliability for secure and efficient board-to-board connections.

