| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-544-808 |
333-084-544-808
| Heilind Number: | EDA333-084-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setup. Boasting 84 positions, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.

