| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-201 |
333-084-555-201
| Heilind Number: | EDA333-084-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for smooth and efficient PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With 84 positions spread across two rows, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the green color adds a touch of visual distinction. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation further simplifies installation. Built to withstand extreme temperatures, ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its performance for seamless board-to-board connections.

