| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-204 |
333-084-555-204
| Heilind Number: | EDA333-084-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions offer ample room for multiple inputs. Operating in a wide temperature range from -40 to 105°C, it guarantees functionality in various environments. Whether for industrial or commercial use, our Card Edge Connector is the perfect solution for seamless board-to-board connectivity.

