| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-207 |
333-084-555-207
| Heilind Number: | EDA333-084-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in challenging operating environments. With a dual-row design and 84 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an impressive 3A, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its robust construction and wide operating temperature range of -40 to 105 °C for consistent performance. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.

