| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-802 |
333-084-555-802
| Heilind Number: | EDA333-084-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 84 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a 3A amperage rating supports efficient power transmission. Perfect for board-to-board applications, it boasts a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. With its straight mount orientation, it's easy to install and guarantees a stable connection every time. Elevate your PCB design with this high-quality Card Edge Connector.

