| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-808 |
333-084-555-808
| Heilind Number: | EDA333-084-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a dual-row configuration and 84 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its green color adds a visually appealing touch, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial and commercial settings. Trust in its robust construction and precision engineering to optimize your connectivity solutions.

