| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-556-203 |
333-084-556-203
| Heilind Number: | EDA333-084-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green shade, this connector offers secure and reliable power transmission. With two rows of copper alloy contacts, it ensures efficient signal transfer in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and stable connections for your electronic devices. This straight-mount connector boasts 84 positions, accommodating multiple connections with ease. Elevate your PCB assembly with this essential component, perfect for a variety of applications.

