| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-556-804 |
333-084-556-804
| Heilind Number: | EDA333-084-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector guarantees reliable performance. Featuring two rows of 84 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it offers versatility in installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.

