| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-556-808 |
333-084-556-808
| Heilind Number: | EDA333-084-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety in your electronic systems. With two rows of 84 positions each, it offers ample room for intricate circuitry, while the copper alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and easy assembly. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its high-quality design for seamless integration and optimal performance in your projects.

