| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-558-203 |
333-084-558-203
| Heilind Number: | EDA333-084-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a pivotal component for seamless board-to-board PCB connection. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and premium Copper Alloy contact material, ensuring optimal performance even in tough industrial environments. With two rows and 84 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. The Right Angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Upgrade your PCB connections with this essential component.

