| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-558-207 |
333-084-558-207
| Heilind Number: | EDA333-084-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The Copper Alloy contact material guarantees seamless power transmission, while its right-angle mount orientation enables versatile PCB assembly. With 84 positions across two rows, this connector offers ample connectivity options, perfect for complex electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it combines durability and efficiency, making it an essential component for any project. Upgrade your connections with this superior connector.

