| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-558-212 |
333-084-558-212
| Heilind Number: | EDA333-084-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliability in both power and signal transmission. With a double-row configuration and 84 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

