| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-558-803 |
333-084-558-803
| Heilind Number: | EDA333-084-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also provides reliable performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability in various operating environments, with an extended temperature range from -40 to 105 °C. With two rows of copper alloy contacts, each positioned precisely at .156 inches pitch and .2 inches row spacing, this connector guarantees secure and efficient data transmission. Boasting 84 positions, it accommodates multiple connections with ease. Its right-angle mount orientation further enhances space-saving on your PCB layout. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.

