| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-558-807 |
333-084-558-807
| Heilind Number: | EDA333-084-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and visual appeal. With a robust copper alloy contact material and a 3 A amperage rating, it guarantees reliable power transmission. Boasting a double-row configuration, it offers ample space for 84 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for use in board-to-board connections, this connector is a crucial asset for any electronics project.

