| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-201 |
333-084-559-201
| Heilind Number: | EDA333-084-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance and durability, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in any application. With a double-row configuration and a total of 84 positions, it enables efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this essential connector for robust and stable board-to-board connections.

