| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-207 |
333-084-559-207
| Heilind Number: | EDA333-084-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and high-performance component essential for seamless PCB connectivity. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 84 positions and a maximum amperage of 3A, it meets the demands of high-density applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our Card Edge Connector for superior performance in your PCB assemblies.

