| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-802 |
333-084-559-802
| Heilind Number: | EDA333-084-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating environments. With a high amperage rating of 3 A and robust copper alloy contacts, it facilitates efficient power transfer. The connector's dual-row design and 84 positions offer ample connectivity options, while its right-angle mount orientation and .156-inch pitch optimize space utilization on the PCB. Engineered for versatility, it is ideal for applications requiring secure board-to-board connections. Additionally, its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in this essential component for seamless electronic integration.

