| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-803 |
333-084-559-803
| Heilind Number: | EDA333-084-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector not only offers visual appeal but also boasts high performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and long-lasting connections. With two rows and 84 positions, it provides ample space for your PCB needs. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.

