| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-804 |
333-084-559-804
| Heilind Number: | EDA333-084-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually appealing but also high-performing, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. Its dual rows and 84 positions ensure ample space for seamless connections, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for optimal functionality, it offers a 3A amperage capacity and can withstand temperatures ranging from -40 to 105°C. Perfect for board-to-board applications, this Right Angle mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

