| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-807 |
333-084-559-807
| Heilind Number: | EDA333-084-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a dual-row configuration for optimal performance. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts offer efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration on your PCB. The 84-position layout allows for versatile connections, and the right-angle mount orientation offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your hardware with this essential component, ensuring seamless data transmission and power distribution.

