| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-559-812 |
333-084-559-812
| Heilind Number: | EDA333-084-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also offers superior functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can trust in its durability. Boasting two rows and 84 positions, it provides ample connectivity options for your applications. The right-angle mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this reliable Card Edge Connector and experience seamless performance.

