| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-560-203 |
333-084-560-203
| Heilind Number: | EDA333-084-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable power transmission. Boasting 84 positions and an amperage rating of 3A, it supports high-performance applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB assembly with this essential component for seamless signal transfer.

