| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-520-201 |
333-086-520-201
| Heilind Number: | EDA333-086-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a 3A amperage capacity. Featuring two rows of precisely engineered copper alloy contacts, it offers seamless integration with a pitch of .156 inches and a row spacing of .2 inches. With 86 positions available, it caters to diverse connectivity needs. Designed for straight mount orientation, it guarantees a secure fit on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential component.

