| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-520-808 |
333-086-520-808
| Heilind Number: | EDA333-086-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage capacity, it ensures reliable power transmission in any application. Featuring two rows of 86 positions each, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Trust in this Card Edge Connector for superior board-to-board connectivity solutions.

